
09330062778 | |
|---|---|
DigiKey Part Number | 1195-09330062778-ND |
Manufacturer | |
Manufacturer Product Number | 09330062778 |
Description | HAN 6ES PRESS FEMALE INSERT (W/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Blue 6 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330062778 Models |
Category | Termination Style Push In |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Blue |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 6 | Contact Finish Silver |
Size B6 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 10 | 409,81800 Kč | 4 098,18 Kč |
| 25 | 384,16280 Kč | 9 604,07 Kč |
| 50 | 365,83140 Kč | 18 291,57 Kč |
| 100 | 348,38200 Kč | 34 838,20 Kč |
| 250 | 326,59196 Kč | 81 647,99 Kč |
| 500 | 311,02280 Kč | 155 511,40 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |

























