
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 6+Ground | Contact Finish Silver |
Size 6B | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 190,97120 Kč | 57 291,36 Kč |
| Unit Price without VAT: | 190,97120 Kč |
|---|---|
| Unit Price with VAT: | 231,07515 Kč |





























