



09300061541 | |
|---|---|
DigiKey Part Number | 1195-1903-ND |
Manufacturer | |
Manufacturer Product Number | 09300061541 |
Description | CONN HOOD SIDE ENTRY SZ6B PG16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300061541 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.016" H (60.00mm x 43.00mm x 51.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 399,94900 Kč | 3 999,49 Kč |
| 25 | 374,90680 Kč | 9 372,67 Kč |
| 50 | 357,02060 Kč | 17 851,03 Kč |
| 100 | 339,98910 Kč | 33 998,91 Kč |
| 250 | 318,72192 Kč | 79 680,48 Kč |
| 500 | 303,53028 Kč | 151 765,14 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |


































