



3011054 | |
|---|---|
DigiKey Part Number | 277-3283-ND |
Manufacturer | |
Manufacturer Product Number | 3011054 |
Description | CONN TERM BLK DISCONN 14-30AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3011054 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.2-4mm² |
Disconnect Type Open | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-2 |
Terminal - Width 6.2mm | Stripping Length 8mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,97000 Kč | 255,97 Kč |
| Unit Price without VAT: | 255,97000 Kč |
|---|---|
| Unit Price with VAT: | 309,72370 Kč |










