Wire Marker, Cable Tie 0.98" W x 0.98" L (25.0mm x 25.0mm) Silver Stainless Steel (SS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831520

DigiKey Part Number
0831520-ND
Manufacturer
Manufacturer Product Number
0831520
Description
WIRE MARKER CBL TIE 25MM X 25MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.98" W x 0.98" L (25.0mm x 25.0mm) Silver Stainless Steel (SS)
Datasheet
 Datasheet
EDA/CAD Models
0831520 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.98" W x 0.98" L (25.0mm x 25.0mm)
Cable Diameter
0.114" (2.90mm)
Legend
Blank
Color
Silver
Material
Stainless Steel (SS)
Operating Temperature
-80°C ~ 400°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1637,71000 Kč637,71 Kč
Unit Price without VAT:637,71000 Kč
Unit Price with VAT:771,62910 Kč