10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-1110

DigiKey Part Number
2946-2086-1110-ND
Manufacturer
Manufacturer Product Number
2086-1110
Description
TERM BLK 10P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-1110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
1093,33600 Kč933,36 Kč
2581,96760 Kč2 049,19 Kč
5074,96280 Kč3 748,14 Kč
10069,21990 Kč6 921,99 Kč
25063,30140 Kč15 825,35 Kč
50059,88252 Kč29 941,26 Kč
1 00057,19792 Kč57 197,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč