
19628161421 | |
|---|---|
DigiKey Part Number | 1195-3868-ND |
Manufacturer | |
Manufacturer Product Number | 19628161421 |
Description | CONN HOOD TOP ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628161421 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 3.681" L x 1.693" W x 1.772" H (93.50mm x 43.00mm x 45.00mm) |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,55000 Kč | 638,55 Kč |
| 10 | 542,73500 Kč | 5 427,35 Kč |
| 25 | 508,76480 Kč | 12 719,12 Kč |
| 50 | 484,49100 Kč | 24 224,55 Kč |
| 100 | 461,38070 Kč | 46 138,07 Kč |
| 250 | 432,52856 Kč | 108 132,14 Kč |
| 500 | 411,91356 Kč | 205 956,78 Kč |
| Unit Price without VAT: | 638,55000 Kč |
|---|---|
| Unit Price with VAT: | 772,64550 Kč |





















