
19620005092 | |
|---|---|
DigiKey Part Number | 1195-5438-ND |
Manufacturer | |
Manufacturer Product Number | 19620005092 |
Description | CABLE GLAND 9-13MM M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M25 |
Datasheet | Datasheet |
EDA/CAD Models | 19620005092 Models |
Category | Outside Cable Diameter (Min) 0.354" (9.00mm) |
Manufacturer HARTING | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type Cable Gland | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,11000 Kč | 604,11 Kč |
| 10 | 513,35900 Kč | 5 133,59 Kč |
| 30 | 475,07267 Kč | 14 252,18 Kč |
| 50 | 458,26040 Kč | 22 913,02 Kč |
| 100 | 436,40560 Kč | 43 640,56 Kč |
| 250 | 409,11496 Kč | 102 278,74 Kč |
| 500 | 389,61412 Kč | 194 807,06 Kč |
| Unit Price without VAT: | 604,11000 Kč |
|---|---|
| Unit Price with VAT: | 730,97310 Kč |















