
19628241271 | |
|---|---|
DigiKey Part Number | 19628241271-ND |
Manufacturer | |
Manufacturer Product Number | 19628241271 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19628241271 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M25 |
Series | Size / Dimension 5.669" L x 2.244" W x 2.244" H (144.00mm x 57.00mm x 57.00mm) |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 981,58000 Kč | 1 981,58 Kč |
| 10 | 1 684,41800 Kč | 16 844,18 Kč |
| 25 | 1 579,04960 Kč | 39 476,24 Kč |
| 50 | 1 503,76340 Kč | 75 188,17 Kč |
| 100 | 1 432,09300 Kč | 143 209,30 Kč |
| Unit Price without VAT: | 1 981,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 397,71180 Kč |






























