Male Insert Gray 4+8+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380122601

DigiKey Part Number
1195-2123-ND
Manufacturer
Manufacturer Product Number
09380122601
Description
INSERT MALE 4+8POS+1GND SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4+8+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380122601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
600V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
4+8+Ground
Material Flammability Rating
UL94 HB
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 608,16000 Kč2 608,16 Kč
102 217,07400 Kč22 170,74 Kč
252 078,40720 Kč51 960,18 Kč
501 979,33440 Kč98 966,72 Kč
1001 896,11940 Kč189 611,94 Kč
Manufacturers Standard Package
Unit Price without VAT:2 608,16000 Kč
Unit Price with VAT:3 155,87360 Kč