



09300240440 | |
|---|---|
DigiKey Part Number | 1195-5770-ND |
Manufacturer | |
Manufacturer Product Number | 09300240440 |
Description | CONN HOOD TOP ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240440 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,19000 Kč | 1 161,19 Kč |
| 10 | 986,92700 Kč | 9 869,27 Kč |
| 25 | 925,16360 Kč | 23 129,09 Kč |
| 50 | 881,04240 Kč | 44 052,12 Kč |
| 100 | 839,04230 Kč | 83 904,23 Kč |
| 250 | 786,58844 Kč | 196 647,11 Kč |
| Unit Price without VAT: | 1 161,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,03990 Kč |
















