Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Industrial Transformation Begins Here... - Han-Modular®

09300245432

DigiKey Part Number
1195-6022-ND
Manufacturer
Manufacturer Product Number
09300245432
Description
ACCESSORY COVER W/CORD 24B HOODS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
09300245432 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
HARTING
For Use With/Related Products
Han® 24B Hoods
Series
Specifications
Locking Clip (1)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 914,39000 Kč1 914,39 Kč
101 627,32400 Kč16 273,24 Kč
251 525,51320 Kč38 137,83 Kč
501 452,78020 Kč72 639,01 Kč
1001 383,53720 Kč138 353,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 914,39000 Kč
Unit Price with VAT:2 316,41190 Kč