




19300240547 | |
|---|---|
DigiKey Part Number | 1195-3459-ND |
Manufacturer | |
Manufacturer Product Number | 19300240547 |
Description | CONN HOOD SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300240547 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,26000 Kč | 1 147,26 Kč |
| 10 | 975,12000 Kč | 9 751,20 Kč |
| 25 | 914,09640 Kč | 22 852,41 Kč |
| 50 | 870,50020 Kč | 43 525,01 Kč |
| 100 | 828,99780 Kč | 82 899,78 Kč |
| 250 | 777,17772 Kč | 194 294,43 Kč |
| Unit Price without VAT: | 1 147,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,18460 Kč |

































