
19000007124 | |
|---|---|
DigiKey Part Number | 1195-19000007124-ND |
Manufacturer | |
Manufacturer Product Number | 19000007124 |
Description | CABLE GLAND 16-20.5MM M32 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M32 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007124 Models |
Category | Outside Cable Diameter (Max) 0.807" (20.50mm) |
Manufacturer HARTING | Thread Size M32 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 10 | 961,43500 Kč | 9 614,35 Kč |
| 30 | 889,75533 Kč | 26 692,66 Kč |
| 50 | 858,28060 Kč | 42 914,03 Kč |
| 100 | 817,35760 Kč | 81 735,76 Kč |
| 250 | 766,26404 Kč | 191 566,01 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |















