Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
19300160547
19300160547
Industrial Transformation Begins Here... - Han-Modular®

19300160547

DigiKey Part Number
1195-3123-ND
Manufacturer
Manufacturer Product Number
19300160547
Description
CONN HOOD SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160547 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 053,05000 Kč1 053,05 Kč
10895,10300 Kč8 951,03 Kč
25839,08000 Kč20 977,00 Kč
50799,06200 Kč39 953,10 Kč
100760,95910 Kč76 095,91 Kč
250713,38604 Kč178 346,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,05000 Kč
Unit Price with VAT:1 274,19050 Kč