
19000005187 | |
|---|---|
DigiKey Part Number | 19000005187-ND |
Manufacturer | |
Manufacturer Product Number | 19000005187 |
Description | CABLE GLAND 18.01-25MM M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005187 Models |
Category | Outside Cable Diameter (Max) 0.984" (25.00mm) |
Manufacturer HARTING | Thread Size M32 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 207,22900 Kč | 2 072,29 Kč |
| 30 | 191,76767 Kč | 5 753,03 Kč |
| 50 | 184,97560 Kč | 9 248,78 Kč |
| 100 | 176,14590 Kč | 17 614,59 Kč |
| 250 | 165,12492 Kč | 41 281,23 Kč |
| 500 | 157,25024 Kč | 78 625,12 Kč |
| 1 000 | 149,75396 Kč | 149 753,96 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |


















