


19307160427 | |
|---|---|
DigiKey Part Number | 19307160427-ND |
Manufacturer | |
Manufacturer Product Number | 19307160427 |
Description | CONN HOOD TOP ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19307160427 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,57000 Kč | 933,57 Kč |
| 10 | 793,43000 Kč | 7 934,30 Kč |
| 25 | 743,75760 Kč | 18 593,94 Kč |
| 50 | 708,28780 Kč | 35 414,39 Kč |
| 100 | 674,51460 Kč | 67 451,46 Kč |
| 250 | 632,33964 Kč | 158 084,91 Kč |
| Unit Price without VAT: | 933,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,61970 Kč |



























