
19000005186 | |
|---|---|
DigiKey Part Number | 19000005186-ND |
Manufacturer | |
Manufacturer Product Number | 19000005186 |
Description | CABLE GLAND 13-20MM M32 POLYAMID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M32 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005186 Models |
Category | Outside Cable Diameter (Max) 0.787" (20.00mm) |
Manufacturer HARTING | Thread Size M32 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.512" (13.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,29000 Kč | 254,29 Kč |
| 10 | 216,06900 Kč | 2 160,69 Kč |
| 30 | 199,94300 Kč | 5 998,29 Kč |
| 50 | 192,86240 Kč | 9 643,12 Kč |
| 100 | 183,65900 Kč | 18 365,90 Kč |
| 250 | 172,16680 Kč | 43 041,70 Kč |
| 500 | 163,95658 Kč | 81 978,29 Kč |
| 1 000 | 156,14029 Kč | 156 140,29 Kč |
| Unit Price without VAT: | 254,29000 Kč |
|---|---|
| Unit Price with VAT: | 307,69090 Kč |
















