


19400240512 | |
|---|---|
DigiKey Part Number | 1195-5836-ND |
Manufacturer | |
Manufacturer Product Number | 19400240512 |
Description | CONN HOOD SIDE ENTRY SZ24B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240512 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 255,61000 Kč | 2 255,61 Kč |
| 10 | 1 917,36900 Kč | 19 173,69 Kč |
| 25 | 1 797,42040 Kč | 44 935,51 Kč |
| 50 | 1 711,72760 Kč | 85 586,38 Kč |
| 100 | 1 630,16080 Kč | 163 016,08 Kč |
| Unit Price without VAT: | 2 255,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 729,28810 Kč |

























