



09330242616 | |
|---|---|
DigiKey Part Number | 1195-2075-ND |
Manufacturer | |
Manufacturer Product Number | 09330242616 |
Description | INSERT MALE 24POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330242616 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,57000 Kč | 1 055,57 Kč |
| 10 | 897,24500 Kč | 8 972,45 Kč |
| 25 | 841,08760 Kč | 21 027,19 Kč |
| 50 | 800,96880 Kč | 40 048,44 Kč |
| 100 | 762,77960 Kč | 76 277,96 Kč |
| 250 | 715,09192 Kč | 178 772,98 Kč |
| Unit Price without VAT: | 1 055,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,23970 Kč |























