




09628242301 | |
|---|---|
DigiKey Part Number | 1195-09628242301-ND |
Manufacturer | |
Manufacturer Product Number | 09628242301 |
Description | 24B EMC BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09628242301 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Size / Dimension 5.512" L x 1.732" W x 1.177" H (140.00mm x 44.00mm x 29.90mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,50000 Kč | 982,50 Kč |
| 10 | 835,02700 Kč | 8 350,27 Kč |
| 25 | 782,77200 Kč | 19 569,30 Kč |
| 50 | 745,43320 Kč | 37 271,66 Kč |
| 100 | 709,88990 Kč | 70 988,99 Kč |
| 250 | 665,50556 Kč | 166 376,39 Kč |
| Unit Price without VAT: | 982,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,82500 Kč |





















