
09400009924 | |
|---|---|
DigiKey Part Number | 09400009924-ND |
Manufacturer | |
Manufacturer Product Number | 09400009924 |
Description | FRAME PANEL MOUNT SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 24B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009924 Models |
Category | Size 24B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Includes 1 pc - 1 Frame |
Part Status Active | Base Product Number |
Gender Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,00000 Kč | 829,00 Kč |
| 10 | 704,58800 Kč | 7 045,88 Kč |
| 25 | 660,47120 Kč | 16 511,78 Kč |
| 50 | 628,96560 Kč | 31 448,28 Kč |
| 100 | 598,97420 Kč | 59 897,42 Kč |
| 250 | 561,52180 Kč | 140 380,45 Kč |
| Unit Price without VAT: | 829,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,09000 Kč |















