Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
09628240301
09628240301
HARTING Battery Punch Han® 6B - Assembly instruction

09628240301

DigiKey Part Number
1195-2356-ND
Manufacturer
Manufacturer Product Number
09628240301
Description
CONN BASE BOTTOM ENTRY SZ24B
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09628240301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
5.512" L x 1.709" W x 1.077" H (140.00mm x 43.40mm x 27.35mm)
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Last Time Buy
Housing Finish
EMC Coating
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09628242301HARTING81195-09628242301-ND982,50000 KčMFR Recommended
C146 11F024 902 8Amphenol Sine Systems Corp0C14611F0249028-ND561,43620 KčSimilar
In-Stock: 31
Check for Additional Incoming Stock
Last Time Buy Date: 15.07.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 121,92000 Kč1 121,92 Kč
10953,58200 Kč9 535,82 Kč
25893,90160 Kč22 347,54 Kč
50851,27160 Kč42 563,58 Kč
100810,68030 Kč81 068,03 Kč
250760,00412 Kč190 001,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 121,92000 Kč
Unit Price with VAT:1 357,52320 Kč