



09210643101 | |
|---|---|
DigiKey Part Number | 1195-1843-ND |
Manufacturer | |
Manufacturer Product Number | 09210643101 |
Description | INSERT FEMALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210643101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 64+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 10 | 409,81800 Kč | 4 098,18 Kč |
| 25 | 384,16280 Kč | 9 604,07 Kč |
| 50 | 365,83140 Kč | 18 291,57 Kč |
| 100 | 348,38200 Kč | 34 838,20 Kč |
| 250 | 326,59196 Kč | 81 647,99 Kč |
| 500 | 311,02280 Kč | 155 511,40 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |




















