




09300240302 | |
|---|---|
DigiKey Part Number | 1195-1949-ND |
Manufacturer | |
Manufacturer Product Number | 09300240302 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240302 Models |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer HARTING | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,85000 Kč | 905,85 Kč |
| 10 | 769,91300 Kč | 7 699,13 Kč |
| 25 | 721,71800 Kč | 18 042,95 Kč |
| 50 | 687,29400 Kč | 34 364,70 Kč |
| 100 | 654,51820 Kč | 65 451,82 Kč |
| 250 | 613,59936 Kč | 153 399,84 Kč |
| Unit Price without VAT: | 905,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,07850 Kč |


























