


19300241531 | |
|---|---|
DigiKey Part Number | 1195-6885-ND |
Manufacturer | |
Manufacturer Product Number | 19300241531 |
Description | CONN HOOD SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 703,85000 Kč | 703,85 Kč |
| 10 | 598,27500 Kč | 5 982,75 Kč |
| 25 | 560,81440 Kč | 14 020,36 Kč |
| 50 | 534,06320 Kč | 26 703,16 Kč |
| 100 | 508,59260 Kč | 50 859,26 Kč |
| 250 | 476,78816 Kč | 119 197,04 Kč |
| Unit Price without VAT: | 703,85000 Kč |
|---|---|
| Unit Price with VAT: | 851,65850 Kč |































