Hood Connector Side Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
19400240513
19400240513
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240513

DigiKey Part Number
1195-3165-ND
Manufacturer
Manufacturer Product Number
19400240513
Description
CONN HOOD SIDE ENTRY SZ24B M40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
24B
Lock Location
Screw Locks on Hood
Thread Size
M40
Size / Dimension
7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Epoxy Powder Paint
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 219,28000 Kč2 219,28 Kč
101 886,46000 Kč18 864,60 Kč
251 768,45160 Kč44 211,29 Kč
501 684,14880 Kč84 207,44 Kč
1001 623,93280 Kč162 393,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 219,28000 Kč
Unit Price with VAT:2 685,32880 Kč