



19000005098 | |
|---|---|
DigiKey Part Number | 1195-3040-ND |
Manufacturer | |
Manufacturer Product Number | 19000005098 |
Description | CABLE GLAND 22-32MM M40 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M40 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005098 Models |
Category | Outside Cable Diameter (Max) 1.260" (32.00mm) |
Manufacturer HARTING | Thread Size M40 |
Series | Material Brass |
Packaging Bag | Includes Clamping Ring |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,07000 Kč | 1 003,07 Kč |
| 10 | 852,58200 Kč | 8 525,82 Kč |
| 25 | 799,21760 Kč | 19 980,44 Kč |
| 50 | 761,10200 Kč | 38 055,10 Kč |
| 100 | 724,80900 Kč | 72 480,90 Kč |
| 250 | 679,49360 Kč | 169 873,40 Kč |
| Unit Price without VAT: | 1 003,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,71470 Kč |
























