




19411240523 | |
|---|---|
DigiKey Part Number | 1195-3186-ND |
Manufacturer | |
Manufacturer Product Number | 19411240523 |
Description | CONN HOOD SIDE ENTRY SZ24B M40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19411240523 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Thread Size M40 |
Series | Size / Dimension 4.764" L x 2.244" W x 3.500" H (121.00mm x 57.00mm x 88.90mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon, Glass Filled |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 024,70000 Kč | 1 024,70 Kč |
| 10 | 870,93400 Kč | 8 709,34 Kč |
| 25 | 816,42760 Kč | 20 410,69 Kč |
| 50 | 777,48460 Kč | 38 874,23 Kč |
| 100 | 740,41470 Kč | 74 041,47 Kč |
| 250 | 694,12920 Kč | 173 532,30 Kč |
| Unit Price without VAT: | 1 024,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 239,88700 Kč |






































