




09140253001 | |
|---|---|
DigiKey Part Number | 1195-1551-ND |
Manufacturer | |
Manufacturer Product Number | 09140253001 |
Description | MODULE MALE 25POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 25 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140253001 Models |
Category | Voltage Rating 30V |
Manufacturer HARTING | Current Rating (Amps) 4A |
Series | Contact Type Han® |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Base Product Number |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,12000 Kč | 238,12 Kč |
| 10 | 202,33700 Kč | 2 023,37 Kč |
| 26 | 189,13538 Kč | 4 917,52 Kč |
| 50 | 180,60380 Kč | 9 030,19 Kč |
| 100 | 171,98410 Kč | 17 198,41 Kč |
| 250 | 161,22264 Kč | 40 305,66 Kč |
| 500 | 153,53402 Kč | 76 767,01 Kč |
| 1 000 | 146,21474 Kč | 146 214,74 Kč |
| Unit Price without VAT: | 238,12000 Kč |
|---|---|
| Unit Price with VAT: | 288,12520 Kč |























