D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008570

DigiKey Part Number
1195-5904-ND
Manufacturer
Manufacturer Product Number
09670008570
Description
CONN D-SUB PIN 20-24AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09670008570 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal
Contact Finish
Gold
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 042
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1024,35800 Kč243,58 Kč
2522,83760 Kč570,94 Kč
5021,74560 Kč1 087,28 Kč
10020,70400 Kč2 070,40 Kč
30019,15857 Kč5 747,57 Kč
50018,48034 Kč9 240,17 Kč
1 00017,59800 Kč17 598,00 Kč
2 50016,49645 Kč41 241,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč