Hand Crimper Tool Varies by Positioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000501

DigiKey Part Number
1195-2927-ND
Manufacturer
Manufacturer Product Number
09990000501
Description
TOOL HAND CRIMPER TOP ENTRY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Positioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Positioner
For Use With/Related Products
Varies by Positioner
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Top Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 793,94000 Kč25 793,94 Kč
523 911,93400 Kč119 559,67 Kč
Manufacturers Standard Package
Unit Price without VAT:25 793,94000 Kč
Unit Price with VAT:31 210,66740 Kč