Tool Die Set For D-Sub Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000507

DigiKey Part Number
1195-2932-ND
Manufacturer
Manufacturer Product Number
09990000507
Description
DSUB DIE INNER COAX CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For D-Sub Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
D-Sub Contacts
Specifications
-
Compatible Tools
09990000501
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 109,08000 Kč7 109,08 Kč
56 589,71800 Kč32 948,59 Kč
106 378,14300 Kč63 781,43 Kč
256 109,05720 Kč152 726,43 Kč
Manufacturers Standard Package
Unit Price without VAT:7 109,08000 Kč
Unit Price with VAT:8 601,98680 Kč