
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts | |
Specifications | - | |
Compatible Tools | 09990000501 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 109,08000 Kč | 7 109,08 Kč |
| Unit Price without VAT: | 7 109,08000 Kč |
|---|---|
| Unit Price with VAT: | 8 601,98680 Kč |


