
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 24-28 AWG | |
Specifications | - | |
Compatible Tools | 09990000501 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 119,79000 Kč | 7 119,79 Kč |
| 5 | 6 599,50400 Kč | 32 997,52 Kč |
| 10 | 6 387,59200 Kč | 63 875,92 Kč |
| 25 | 6 118,14520 Kč | 152 953,63 Kč |
| Unit Price without VAT: | 7 119,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 614,94590 Kč |





