D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670008470

DigiKey Part Number
1195-5907-ND
Manufacturer
Manufacturer Product Number
09670008470
Description
CONN D-SUB SOCKET 2-20AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09670008470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Wire Gauge
20-24 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal
Contact Finish
Gold
Contact Type
Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1034,05900 Kč340,59 Kč
2531,91680 Kč797,92 Kč
5030,39260 Kč1 519,63 Kč
10028,93940 Kč2 893,94 Kč
30026,77873 Kč8 033,62 Kč
50025,83048 Kč12 915,24 Kč
1 00024,59769 Kč24 597,69 Kč
2 50023,05849 Kč57 646,22 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč