Female Module without Contacts 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts 8 Position Crimp
09142083111
09142083111

09142083111

DigiKey Part Number
1195-5883-ND
Manufacturer
Manufacturer Product Number
09142083111
Description
HAN GIGABIT HMC INSERT FEMALE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142083111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Contact Type
Han D® HMC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module without Contacts
Housing Material
Zinc Alloy
Gender
Female
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 176,10000 Kč1 176,10 Kč
10999,63100 Kč9 996,31 Kč
25937,08200 Kč23 427,05 Kč
50892,38980 Kč44 619,49 Kč
100849,84160 Kč84 984,16 Kč
250796,71788 Kč199 179,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,10000 Kč
Unit Price with VAT:1 423,08100 Kč