Male Module without Contacts 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 8 Position Crimp
09142083012
09142083012

09142083012

DigiKey Part Number
1195-5884-ND
Manufacturer
Manufacturer Product Number
09142083012
Description
HAN GIGABIT HMC INSERT MALE (SHI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142083012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Contact Type
Han D® HMC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module without Contacts
Housing Material
Zinc Alloy
Gender
Male
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 322,45000 Kč1 322,45 Kč
101 124,10700 Kč11 241,07 Kč
251 053,77200 Kč26 344,30 Kč
501 003,51960 Kč50 175,98 Kč
100955,67780 Kč95 567,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 322,45000 Kč
Unit Price with VAT:1 600,16450 Kč