D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007570

DigiKey Part Number
1195-5902-ND
Manufacturer
Manufacturer Product Number
09670007570
Description
CONN D-SUB PIN 24-28AWG CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09670007570 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Wire Gauge
24-28 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Signal
Contact Finish
Gold
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,63900 Kč256,39 Kč
2524,03840 Kč600,96 Kč
5022,88780 Kč1 144,39 Kč
10021,79380 Kč2 179,38 Kč
30020,16717 Kč6 050,15 Kč
50019,45254 Kč9 726,27 Kč
1 00018,52402 Kč18 524,02 Kč
2 50017,36468 Kč43 411,70 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč