Female Module without Contacts 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts 8 Position Crimp
09142083112
09142083112

09142083112

DigiKey Part Number
1195-5885-ND
Manufacturer
Manufacturer Product Number
09142083112
Description
HAN GIGABIT HMC INSERT FEM. (SHI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142083112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Contact Type
Han D® HMC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module without Contacts
Housing Material
Zinc Alloy
Gender
Female
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 240,98000 Kč1 240,98 Kč
101 054,83500 Kč10 548,35 Kč
25988,82120 Kč24 720,53 Kč
50941,65960 Kč47 082,98 Kč
100896,77000 Kč89 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 240,98000 Kč
Unit Price with VAT:1 501,58580 Kč