
19302060547 | |
|---|---|
DigiKey Part Number | 19302060547-ND |
Manufacturer | |
Manufacturer Product Number | 19302060547 |
Description | 6B HOOD SIDE ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302060547 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 2.343" L x 1.693" W x 2.835" H (59.50mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,50000 Kč | 759,50 Kč |
| 10 | 645,60500 Kč | 6 456,05 Kč |
| 25 | 605,18760 Kč | 15 129,69 Kč |
| 50 | 576,31960 Kč | 28 815,98 Kč |
| 100 | 548,83310 Kč | 54 883,31 Kč |
| 250 | 514,51652 Kč | 128 629,13 Kč |
| Unit Price without VAT: | 759,50000 Kč |
|---|---|
| Unit Price with VAT: | 918,99500 Kč |






















