


09140100303 | |
|---|---|
DigiKey Part Number | 1195-1533-ND |
Manufacturer | |
Manufacturer Product Number | 09140100303 |
Description | FRAME HINGED FOR 3MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Module Male Heavy Duty Retaining Frame, Hinged Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140100303 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Retaining Frame, Hinged |
Series | Material Zinc Die Cast |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 5 pcs - 1 Frame, 4 Screws |
Number of Modules 3 | Base Product Number |
Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,73000 Kč | 671,73 Kč |
| 10 | 570,85200 Kč | 5 708,52 Kč |
| 26 | 533,63192 Kč | 13 874,43 Kč |
| 50 | 509,57940 Kč | 25 478,97 Kč |
| 100 | 485,27430 Kč | 48 527,43 Kč |
| 250 | 454,92840 Kč | 113 732,10 Kč |
| Unit Price without VAT: | 671,73000 Kč |
|---|---|
| Unit Price with VAT: | 812,79330 Kč |






















