




09140012662 | |
|---|---|
DigiKey Part Number | 1195-1444-ND |
Manufacturer | |
Manufacturer Product Number | 09140012662 |
Description | MODULE MALE 1POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140012662 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 074,68000 Kč | 1 074,68 Kč |
| 10 | 913,41300 Kč | 9 134,13 Kč |
| 25 | 856,24800 Kč | 21 406,20 Kč |
| 50 | 815,41120 Kč | 40 770,56 Kč |
| 100 | 776,53120 Kč | 77 653,12 Kč |
| 250 | 727,98304 Kč | 181 995,76 Kč |
| Unit Price without VAT: | 1 074,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,36280 Kč |





















