Hex Key T-Handle SW5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000364

DigiKey Part Number
1195-8547-ND
Manufacturer
Manufacturer Product Number
09990000364
Description
HEX KEY T-HANDLE SW5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle SW5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
SW5
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
5341,17600 Kč1 705,88 Kč
10330,19400 Kč3 301,94 Kč
25316,22160 Kč7 905,54 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč