
09380052722 | |
|---|---|
DigiKey Part Number | 1195-4819-ND |
Manufacturer | |
Manufacturer Product Number | 09380052722 |
Description | INSERT FEMALE 3POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380052722 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Base Product Number |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 123,02000 Kč | 6 123,02 Kč |
| 10 | 5 205,48800 Kč | 52 054,88 Kč |
| 25 | 4 880,09480 Kč | 122 002,37 Kč |
| Unit Price without VAT: | 6 123,02000 Kč |
|---|---|
| Unit Price with VAT: | 7 408,85420 Kč |



















