
09380052621 | |
|---|---|
DigiKey Part Number | 1195-5787-ND |
Manufacturer | |
Manufacturer Product Number | 09380052621 |
Description | INSERT MALE 3POS SCREW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380052621 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Base Product Number |
Size 24HPR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 217,87000 Kč | 4 217,87 Kč |
| 10 | 3 585,61800 Kč | 35 856,18 Kč |
| 25 | 3 361,41880 Kč | 84 035,47 Kč |
| 50 | 3 207,70480 Kč | 160 385,24 Kč |
| Unit Price without VAT: | 4 217,87000 Kč |
|---|---|
| Unit Price with VAT: | 5 103,62270 Kč |




























