


BMH0702T21A2A | |
|---|---|
DigiKey Part Number | 4008-BMH0702T21A2A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0702T21A2A |
Description | MOTOR 70MM IEC 2,5NM IP65/67 116 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BMH0702T21A2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 983,18000 Kč | 16 983,18 Kč |
| Unit Price without VAT: | 16 983,18000 Kč |
|---|---|
| Unit Price with VAT: | 20 549,64780 Kč |










