
R62452119 | |
|---|---|
DigiKey Part Number | 2128-R62452119-ND |
Manufacturer | |
Manufacturer Product Number | R62452119 |
Description | SCREWDR.BIT SOCKET 1/2 TX T50 10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T50 Torx® Nut Setter 1/2" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Torx® | |
Tip Size | T50 | |
Drive Size | 1/2" | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,72000 Kč | 835,72 Kč |
| Unit Price without VAT: | 835,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,22120 Kč |










