Female Insert Gray 3 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380052721

DigiKey Part Number
1195-4818-ND
Manufacturer
Manufacturer Product Number
09380052721
Description
INSERT FEMALE 3POS SCREW
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Female Insert Gray 3 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380052721 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
3
Size
24HPR
Termination Style
Screw
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 324,33000 Kč4 324,33 Kč
103 676,22500 Kč36 762,25 Kč
253 446,35120 Kč86 158,78 Kč
503 368,60420 Kč168 430,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 324,33000 Kč
Unit Price with VAT:5 232,43930 Kč