Hood Connector Top Entry, Quad M20 and M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry, Quad M20 and M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400240471

DigiKey Part Number
1195-8108-ND
Manufacturer
Manufacturer Product Number
19400240471
Description
CONN HOOD TOP QUAD SZ24B M20/25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry, Quad M20 and M25 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400240471 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry, Quad
Size
24B
Lock Location
Screw Locks on Hood
Thread Size
M20 and M25
Size / Dimension
7.559" L x 2.283" W x 4.331" H (192.00mm x 58.00mm x 110.00mm)
Housing Color
Black
Features
-
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 504,91000 Kč4 504,91 Kč
103 829,67800 Kč38 296,78 Kč
253 590,22960 Kč89 755,74 Kč
503 522,67480 Kč176 133,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 504,91000 Kč
Unit Price with VAT:5 450,94110 Kč